LM3508TLX/NOPB

Texas Instruments
926-LM3508TLX/NOPB
LM3508TLX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Synchronous magnetic constant current wh A 926-LM3508TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
30 mA
DSBGA-9
5.5 V
2.7 V
850 kHz
17.5 V
LM3508
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: PWM Dimming, Constant Current
Height: 0.36 mm
Input Voltage: 2.7 V to 5.5 V
Length: 1.51 mm
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Peak Solder Temperature: + 300 C
Pin Count: 9
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Width: 1.51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 2,934

Stock:
2,934 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2934 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.09 $1.09
$0.789 $7.89
$0.712 $17.80
$0.628 $62.80
$0.588 $147.00
$0.564 $282.00
$0.544 $544.00
Full Reel (Order in multiples of 3000)
$0.505 $1,515.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩