LM359M

926-LM359M
LM359M

Mfr.:

Description:
Special Purpose Amplifiers R 926-LM359M/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LM359
Current Differencing
2 Channel
400 MHz
60 V/us
70 dB
15 uA
22 V
5 V
18.5 mA
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 6 nV/sqrt Hz
Maximum Input Resistance: 2.5 kOhms
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: