LM35DZ/NOPB

Texas Instruments
926-LM35DZ/NOPB
LM35DZ/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors PREC CENTIGRADE TEMP SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.5 C
0 C
+ 100 C
TO-92-3
4 V
30 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Gain: + 10 mV / C
Operating Supply Current: 91.5 uA
Output Current: 10 mA
Pin Count: 3
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM35
Factory Pack Quantity: 1800
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
32,400
Expected 2027/05/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$2.27 $11.35
$2.05 $20.50
$1.78 $89.00
$1.65 $165.00
$1.47 $735.00
$1.37 $2,466.00
$1.29 $6,966.00