LM35DZ

926-LM35DZ
LM35DZ

Mfr.:

Description:
Board Mount Temperature Sensors ?0.5?C Temperature Sensor with Analog Output with 30V Capability 3-TO-92

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Analog
0 C
+ 100 C
TO-92-3
4 V
30 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Gain: + 10 mV / C
Output Current: 10 mA
Pin Count: 3
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM35
Factory Pack Quantity: 1800
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: