LM35H

Texas Instruments
926-LM35H
LM35H

Mfr.:

Description:
Board Mount Temperature Sensors 1C high voltage anal og temperature sens A 926-LM35H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Analog
+/- 0.5 C
- 55 C
+ 150 C
TO-3 CAN
4 V
30 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Pin Count: 3
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM35
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 467.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 199 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.80 $32.80
$29.26 $146.30
$26.55 $265.50
$24.69 $617.25
$24.06 $1,203.00
$23.39 $2,339.00
$23.38 $11,690.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$24.98
Min:
1

Similar Product

Texas Instruments LM35H/NOPB
Texas Instruments
Board Mount Temperature Sensors 1C high voltage anal og temperature sens