LM36011EVM

Texas Instruments
595-LM36011EVM
LM36011EVM

Mfr.:

Description:
LED Lighting Development Tools InductorlessFlshDrvr 1.5A HighSideEvalMo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:
Evaluation Modules
LM36011
LM36011
2.5 V to 5.5 V
LM36011
Brand: Texas Instruments
Output Current: 1.5 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 131.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LM36011EVM 1 LED Flash Driver Evaluation Module

Texas Instruments LM36011EVM Inductorless 1LED Flash Driver with 1.5A High-Side Current Source Evaluation Module demonstrates the operation and performance of the LM36011. The LM36011EVM offers a boost converter with a 2.8A inductor current limit, 7-bit current adjustability for flash or torch, and full suite protection and diagnostic features. The device comes in a tiny WCSP package size dimensions of 0.8mm x 1.512mm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.99 $112.99