LM361N/NOPB

Texas Instruments
926-LM361N/NOPB
LM361N/NOPB

Mfr.:

Description:
Analog Comparators Hi Speed Diff Cmptr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-14
1 Channel
Complementary
140 ns
Differential
11 V
32 V
20 mA
5 mV
30 uA
0 C
+ 70 C
LM361
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 5 uA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.18 $4.18
$3.14 $31.40
$2.66 $66.50
$2.61 $261.00
$2.47 $617.50
$2.44 $1,220.00
$2.30 $2,300.00
$2.26 $5,650.00
$2.24 $11,200.00