LM3671MF-1.8/NOPB

Texas Instruments
926-LM3671MF-1.8NOPB
LM3671MF-1.8/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHZ 600MA STEP-DOWN DC-DC CONVERTER A 9 A 926-LM3671MFX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1.8 V
600 mA
1 Output
16 uA
2.6 MHz
- 40 C
+ 85 C
LM3671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3671MF-1.5EV
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.0013 %/mA
Operating Supply Current: 5 mA
Peak Solder Temperature: + 260 C
Pin Count: 5
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down DC-DC Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,489

Stock:
2,489 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.07 $2.07
$1.54 $15.40
$1.40 $35.00
$1.24 $124.00
$1.17 $292.50
$1.13 $565.00
Full Reel (Order in multiples of 1000)
$1.08 $1,080.00
$1.04 $2,080.00
$1.02 $5,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.99
Min:
1

Similar Product

Texas Instruments LM3671MFX-1.8/NOPB
Texas Instruments
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671MF-1.8NOPB