LM3676SD-1.5/NOPB

926-LM3676SD15NOPB
LM3676SD-1.5/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz, 600mA Step-Down DC-DC Converter with Mode Control 8-WSON -30 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WSON-8
Buck
1.5 V
600 mA
1 Output
2 MHz
- 30 C
+ 85 C
LM3676
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3676SD-ADJEV
Input Voltage: 5.5 V
Load Regulation: 0.0031 %/mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: