LM385BDR-1-2

595-LM385BDR-1-2
LM385BDR-1-2

Mfr.:

Description:
Voltage References Micropwr Vltg Ref

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
Shunt References
1.235 V
1 %
20 PPM / C
20 mA
0 C
+ 70 C
LM385B.2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.04
Min:
1