LM385BLPE3-1-2

Texas Instruments
595-LM385BLPE3-1-2
LM385BLPE3-1-2

Mfr.:

Description:
Voltage References Micropower Voltage R eference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
1.235 V
1 %
20 PPM / C
20 mA
0 C
+ 70 C
LM385B.2
Bulk
Brand: Texas Instruments
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,180

Stock:
1,180 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.766 $7.66
$0.692 $17.30
$0.611 $61.10
$0.571 $142.75
$0.547 $273.50
$0.527 $527.00
$0.518 $1,036.00
$0.511 $2,044.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.06
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.55
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.53
Min:
1