LM385BLPR-2-5

Texas Instruments
595-LM385BLPR-2-5
LM385BLPR-2-5

Mfr.:

Description:
Voltage References Micropower Voltage R eference A 595-LM38 A 595-LM385BLP-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
2.5 V
1.5 %
20 PPM / C
20 mA
0 C
+ 70 C
LM385B.5
Reel
Cut Tape
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8542390990
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,016

Stock:
1,016
Can Dispatch Immediately
On Order:
2,000
Expected 2027/05/10
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.443 $4.43
$0.398 $9.95
$0.347 $34.70
$0.323 $80.75
$0.308 $154.00
$0.297 $297.00
Full Reel (Order in multiples of 2000)
$0.283 $566.00
$0.271 $1,084.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.06
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.07
Min:
1

Similar Product

Texas Instruments LM385BLP-2-5
Texas Instruments
Voltage References 2.5V Micro Pwr A 595 -LM385BLPR-2-5 A 59 A 595-LM385BLPR-2-5