LM3875TF/NOPB

926-LM3875TF/NOPB
LM3875TF/NOPB

Mfr.:

Description:
Audio Amplifiers Hi-Perf 56W Audio Pwr Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
Class-AB
56 W
0.06 %
TO-220
8 Ohms
20 V
84 V
- 20 C
+ 85 C
Through Hole
LM3875
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 1 uA
Input Type: Differential
Operating Supply Current: 30 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: Overture
Type: Audio Power Amplifier
Vos - Input Offset Voltage: 10 mV
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: