LM4041DIM3-ADJ

926-LM4041DIM3-ADJ
LM4041DIM3-ADJ

Mfr.:

Description:
Voltage References Fixed & adjustable, 45-uA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-3
Shunt Adjustable References
1.24 V to 10 V
1 %
150 PPM / C
12 mA
- 40 C
+ 125 C
LM4041-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 15 V
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM4041DIM3X-ADJ/NOPB
Texas Instruments
Voltage References Prec MicroPwr Shunt Vtg Ref A 926-M4041D A 926-M4041DIM3ADJNOPB