LM4121IM5-ADJ/NOPB

Texas Instruments
926-LM4121IM5ADJNOPB
LM4121IM5-ADJ/NOPB

Mfr.:

Description:
Voltage References Fixed & adjustable-v oltage 0.2% 50-ppm/ A 926-LM4121IM5XADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series Adjustable References
1.21 V to 1.222 V
0.5 %
50 PPM / C
14 V
5 mA
- 40 C
+ 85 C
LM4121
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 160 uA
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 2,628

Stock:
2,628 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.42 $3.42
$2.57 $25.70
$2.36 $59.00
$2.12 $212.00
$2.01 $502.50
$1.99 $995.00
Full Reel (Order in multiples of 1000)
$1.93 $1,930.00
$1.86 $3,720.00
$1.74 $8,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.52
Min:
1

Similar Product

Texas Instruments LM4121IM5X-ADJ/NOPB
Texas Instruments
Voltage References Fixed & adjustable-v oltage 0.2% 50-ppm/ A 926-LM4121IM5ADJNOPB