LM4546BVH/NOPB

Texas Instruments
926-LM4546BVH/NOPB
LM4546BVH/NOPB

Mfr.:

Description:
Audio CODECs AC '97 Rev 2.1 Codec with Sample Rate Co A 926-LM4546BVHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
General Purpose
18 bit
48 kHz
Serial
2 ADC
2 DAC
5.5 V
4.2 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Tray
Brand: Texas Instruments
Height: 1.4 mm
Length: 7 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 4.2 V to 5.5 V
Product Type: CODECs
Series: LM4546B
SNR - Signal to Noise Ratio: 89 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
Width: 7 mm
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.11 $10.11
$7.86 $78.60
$7.30 $182.50
$7.16 $716.00
$6.07 $1,517.50
2,500 Quote