LM4549BVH

926-LM4549BVH
LM4549BVH

Mfr.:

Description:
Interface - CODECs AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Audio CODECs
Audio CODEC, AC97
18 bit
48 kHz
Serial AC97
5.5 V
4.2 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Tray
Brand: Texas Instruments
Operating Supply Voltage: 4.2 V to 5.5 V
Pin Count: 48
Product Type: CODECs
Series: LM4549B
SNR - Signal to Noise Ratio: 90 dB ADC/89 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390050
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: