LM4675SD/NOPB

Texas Instruments
926-LM4675SD/NOPB
LM4675SD/NOPB

Mfr.:

Description:
Audio Amplifiers 2.65W Mono Class D A udio Pwr Amp A 926- A 926-LM4675SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.7 W
0.04 %
WSON-8
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4675
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4675TLBD
Number of Channels: 1 Channel
Operating Supply Current: 2.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,630

Stock:
1,630 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.23 $2.23
$1.64 $16.40
$1.50 $37.50
$1.34 $134.00
$1.26 $315.00
$1.22 $610.00
Full Reel (Order in multiples of 1000)
$1.15 $1,150.00
$1.14 $2,280.00
$1.12 $5,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.60
Min:
1

Similar Product

Texas Instruments LM4675SDX/NOPB
Texas Instruments
Audio Amplifiers 2.65-W mono analog i nput Class-D speak A 926-LM4675SD/NOPB