LM4755TSX/NOPB

Texas Instruments
926-LM4755TSX/NOPB
LM4755TSX/NOPB

Mfr.:

Description:
Audio Amplifiers Stereo 11W Audio Pwr Amp R 595-TPA3110D2 R 595-TPA3110D2PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
11 W
0.08 %
TO-263-9
4 Ohms
9 V
32 V
- 20 C
+ 80 C
SMD/SMT
LM4755
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 1.418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
4,000
Expected 2027/01/29
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.77 $2.77
$2.07 $20.70
$1.90 $47.50
$1.70 $170.00
$1.60 $400.00
Full Reel (Order in multiples of 500)
$1.52 $760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Possible Replacement

Texas Instruments TPA3110D2PWPR
Texas Instruments
Audio Amplifiers 15W Class D Stereo A mplifier A 595-TPA3 A 595-TPA3110D2PWP