LM48312TLX/NOPB

Texas Instruments
926-LM48312TLX/NOPB
LM48312TLX/NOPB

Mfr.:

Description:
Audio Amplifiers 2.6-W mono analog in put Class-D audio A A 926-LM48312TLE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.6 W
DSBGA-9
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48312
Reel
Brand: Texas Instruments
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.797 $2,391.00