LM4835MTX/NOPB

Texas Instruments
926-LM4835MTX/NOPB
LM4835MTX/NOPB

Mfr.:

Description:
Audio Amplifiers 2-W stereo analog in put Class-AB audi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-AB
2.2 W
0.3 %
TSSOP-28
32 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4835
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Tradename: Boomer
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,281

Stock:
2,281 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2281 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.79 $4.79
$3.61 $36.10
$3.31 $82.75
$2.99 $299.00
$2.84 $710.00
$2.83 $1,415.00
$2.65 $2,650.00
Full Reel (Order in multiples of 2500)
$2.63 $6,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩