LM4838MTX/NOPB

926-LM4838MTX/NOPB
LM4838MTX/NOPB

Mfr.:

Description:
Audio Amplifiers Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain 28-TSSOP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential, Single
Class-AB
2.2 W
0.3 %
TSSOP-28
3 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4838
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: