LM48512TL/NOPB

Texas Instruments
926-LM48512TL/NOPB
LM48512TL/NOPB

Mfr.:

Description:
Audio Amplifiers 2.7-W mono analog in put Class-D audio A A 926-LM48512TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
1.8 W
0.03 %
DSBGA-16
8 Ohms
2.3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48512
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Tradename: PowerWise
Type: 1-Channel Mono
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.02 $2.02
$1.49 $14.90
$1.36 $34.00
$1.22 $122.00
Full Reel (Order in multiples of 250)
$1.14 $285.00
$1.07 $535.00
$1.02 $1,020.00
$1.01 $2,525.00
$0.997 $4,985.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩