LM48822TL/NOPB

Texas Instruments
926-LM48822TL/NOPB
LM48822TL/NOPB

Mfr.:

Description:
Audio Amplifiers 35-mW stereo analo g input headphone am A 926-LM48822TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
70 mW
0.04 %
DSBGA-16
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48822
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM48822TLEVAL
Number of Channels: 2 Channel
Operating Supply Current: 3.5 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 4.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.11 $5.11
$3.84 $38.40
$3.54 $88.50
$3.17 $317.00
Full Reel (Order in multiples of 250)
$3.02 $755.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩