LM49151TL/NOPB

Texas Instruments
926-LM49151TL/NOPB
LM49151TL/NOPB

Mfr.:

Description:
Audio Amplifiers 1.25-W mono Class-D audio amplifier wit A 926-LM49151TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Ground Centered Headphone
Class-D
42 W
0.09 %
DSBGA-20
32 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM49151
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Supply Current: 7.7 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 6.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.01 $3.01
$2.26 $22.60
$2.06 $51.50
$1.85 $185.00
Full Reel (Order in multiples of 250)
$1.74 $435.00
$1.65 $825.00
$1.58 $1,580.00
$1.55 $3,875.00
$1.54 $7,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩