LM49350RL/NOPB

926-LM49350RL/NOPB
LM49350RL/NOPB

Mfr.:

Description:
Interface - CODECs Hi Perf Audio Codec Subsystem

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
192 kHz
Serial (I2C)
2 ADC
2 DAC
2 V, 4,5 V, 5.5 V
1.6 V, 1.7 V, 2.7 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM49350RLEVAL
Operating Supply Voltage: 1.7 V to 2 V, 1.6 V to 4.5 V, 2.7 V to 5.5 V
Output Power: 1.2 W
Pin Count: 36
Product Type: CODECs
Series: LM49350
SNR - Signal to Noise Ratio: 88 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390050
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: