LM4935RLX/NOPB

926-LM4935RLX/NOPB
LM4935RLX/NOPB

Mfr.:

Description:
Interface - CODECs Audio Sub-Sys w/ Dual-Mode Stereo Headphone Mono High Efficiency Loudspkr Amps & Multi-Purpose ADC 49-DSBGA -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio Amplifiers
- 40 C
+ 85 C
SMD/SMT
uSMDxt-49
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.37 mm
Length: 3.92 mm
Operating Supply Current: 18.7 mA
Output Power: 1.3 W
Peak Solder Temperature: + 260 C
Pin Count: 49
Product Type: CODECs
Series: LM4935
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: 0.4 %
Width: 3.92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390050
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.68
Min:
1

Similar Product

Texas Instruments LM4935RL/NOPB
Texas Instruments
Interface - CODECs Audio Sub-Sys w/ Dual-Mode Stereo Headphone Mono High Efficiency Loudspkr Amps & Multi-Purpose ADC 49-DSBGA -40 to 85
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.