LM5001IDQ1

Texas Instruments
595-LM5001IDQ1
LM5001IDQ1

Mfr.:

Description:
Switching Voltage Regulators LM5001 SOIC Auto Dev ice A 595-LM5001IDR A 595-LM5001IDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Flyback
1.26 V to 75 V
1 A
1 Output
95 uA
50 kHz to 1.5 MHz
- 40 C
+ 125 C
AEC-Q100
LM5001
Tube
Brand: Texas Instruments
Operating Supply Current: 3.1 mA
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 82.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.62 $7.62
$5.88 $58.80
$5.12 $128.00
$4.87 $462.65
$4.54 $1,293.90
$4.48 $2,553.60
$4.38 $4,577.10
$4.28 $10,978.20
5,035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.14
Min:
1

Similar Product

Texas Instruments LM5001IDRQ1
Texas Instruments
Switching Voltage Regulators LM5001 SOIC Auto Dev ice A 595-LM5001IDQ A 595-LM5001IDQ1