LM5001SD

926-LM5001SD
LM5001SD

Mfr.:

Description:
Switching Voltage Regulators 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-WSON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
WSON-8
Boost, Flyback
1.26 V to 75 V
1 A
1 Output
50 kHz to 1.5 MHz
- 40 C
+ 125 C
LM5001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Inverting, Step Up
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM5001SD/NOPB
Texas Instruments
Switching Voltage Regulators High Vltg Switch Mod e Reg A 926-LM5001S A 926-LM5001SDE/NOPB