LM5008ASD/NOPB

Texas Instruments
926-LM5008ASD/NOPB
LM5008ASD/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 350Ma Buck Reg A 595-TMUX646NZECR A A 595-TMUX646NZECR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
2.5 V to 75 V
350 mA
1 Output
50 kHz to 600 kHz
- 40 C
+ 125 C
LM5008A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5008AEVAL/NOPB
Operating Supply Current: 485 uA
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Inverting, Step Down
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.98 $4.98
$3.80 $38.00
$3.50 $87.50
$3.19 $319.00
$3.04 $760.00
$3.02 $1,510.00
Full Reel (Order in multiples of 1000)
$2.83 $2,830.00
$2.74 $5,480.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments TMUX646NZECR
Texas Instruments
Analogue Switch ICs 6-GHz 5-V 2:1 (SPD T ) 10-channel MIPI s