LM5010AMHX

926-LM5010AMHX
LM5010AMHX

Mfr.:

Description:
Switching Voltage Regulators NRND, alternate is LM5010AMHX/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
HTSSOP-14
Buck
2.5 V to 70 V
1 A
1 Output
50 kHz to 1 MHz
- 40 C
+ 150 C
LM5010A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5010AEVAL/NOPB
Operating Supply Current: 650 uA
Pin Count: 14
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: