LM5025ASD/NOPB

Texas Instruments
926-LM5025ASD/NOPB
LM5025ASD/NOPB

Mfr.:

Description:
Switching Controllers 100V Forward Active Clamp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
220 kHz
80 %
8 V to 15 V
3 A
- 40 C
+ 125 C
SMD/SMT
LLP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5025AEVAL/NOPB
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 4.2 mA
Operating Supply Voltage: 13 V to 90 V
Output Type: Programmable
Peak Solder Temperature: + 260 C
Product: Active Clamp PWM Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: LM5025A
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 691

Stock:
691 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.54 $3.54
$2.66 $26.60
$2.44 $61.00
$2.20 $220.00
$2.09 $522.50
$2.02 $1,010.00
Full Reel (Order in multiples of 1000)
$1.95 $1,950.00
$1.88 $3,760.00
$1.85 $9,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩