LM5035CSQX/NOPB

Texas Instruments
926-LM5035CSQX/NOPB
LM5035CSQX/NOPB

Mfr.:

Description:
Switching Controllers PWM controller with Integrated half-brid A 926-LM5035CSQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
50 kHz to 1 MHz
2 A
- 40 C
+ 125 C
LLP-24
Reel
Brand: Texas Instruments
Product Type: Switching Controllers
Series: LM5035C
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$3.20 $14,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.19
Min:
1

Similar Product

Texas Instruments LM5035CSQ/NOPB
Texas Instruments
Switching Controllers PWM controller with Integrated half-bridge and 5V SyncFET Drive output with Increased max duty cycle 24-WQFN -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.