LM50672NPAR

Texas Instruments
595-LM50672NPAR
LM50672NPAR

Mfr.:

Description:
Hot Swap Voltage Controllers #NAME?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
500 A
- 9 V
- 80 V
1 Channel
800 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
No
Brand: Texas Instruments
Development Kit: LM5067EVAL
Moisture Sensitive: Yes
Pin Count: 14
Product Type: Hot Swap Voltage Controllers
Series: LM5067
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5067 Negative Hot Swap/Inrush Current Controller

Texas Instruments LM5067 Negative Hot-Swap/Inrush Current Controller is designed for intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other “hot” power sources. The LM5067 also offers in-rush current control to limit system voltage droop and transients.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.12 $4.12
$3.11 $31.10
$2.86 $71.50
$2.58 $258.00
$2.45 $612.50
$2.40 $1,200.00
Full Reel (Order in multiples of 1000)
$2.28 $2,280.00
$2.21 $4,420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩