LM5068MMX-2/NOPB

Texas Instruments
926-LM5068MMX-2/NOPB
LM5068MMX-2/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers -10-V to -80-V hot s wap controller 8-VS A 926-LM5068MM-2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
- 10 V
- 90 V
1 Channel
820 uA
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Yes
Brand: Texas Instruments
Development Kit: LM5068EVAL
Pin Count: 8
Product Type: Hot Swap Voltage Controllers
Series: LM5068
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$2.49 $8,715.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.71
Min:
1

Similar Product

Texas Instruments LM5068MM-2/NOPB
Texas Instruments
Hot Swap Voltage Controllers Negative Vtg Hot Swa p Cntlr A 926-LM506 A 926-LM5068MMX-2/NOPB