LM5085MME/NOPB

Texas Instruments
926-LM5085MME/NOPB
LM5085MME/NOPB

Mfr.:

Description:
Switching Controllers 75V On-Time PFET Buc k Switching Cntlr A A 926-LM5085MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
1.25 V to 75 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5085EVAL/NOPB
Operating Supply Current: 1.3 mA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: LM5085
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,252

Stock:
1,252 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.76 $3.76
$2.83 $28.30
$2.61 $65.25
$2.34 $234.00
Full Reel (Order in multiples of 250)
$2.27 $567.50
$2.19 $1,095.00
$2.09 $2,090.00
$1.99 $4,975.00
$1.97 $9,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.76
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.19
Min:
1

Similar Product

Texas Instruments LM5085MM/NOPB
Texas Instruments
Switching Controllers 4.5-75V Wide Vin Co nstant On-Time Non-S A 926-LM5085MME/NOPB