LM5088MH-1/NOPB

Texas Instruments
926-LM5088MH-1/NOPB
LM5088MH-1/NOPB

Mfr.:

Description:
Switching Controllers 5V Non-Synch Ecm Buc k Contr A 926-LM508 A 926-LM5088MHX-1/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
94 %
1.205 V to 70 V
10 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 3.8 mA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: LM5088
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
7,360
Expected 2026/12/21
3,312
Expected 2027/02/19
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.26 $6.26
$4.80 $48.00
$3.84 $353.28
$3.76 $1,037.76