LM5100BMA/NOPB

Texas Instruments
926-LM5100BMA/NOPB
LM5100BMA/NOPB

Mfr.:

Description:
Gate Drivers 2-A 100-V half brid ge gate driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
9 V
14 V
570 ns
430 ns
- 40 C
+ 125 C
LM5100B
Tube
Brand: Texas Instruments
Features: Independent
Height: 1.45 mm
Length: 4.9 mm
Logic Type: CMOS
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Operating Supply Current: 2 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.9 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.64 $4.64
$3.50 $35.00
$3.22 $80.50
$2.90 $275.50
$2.63 $749.55
$2.61 $1,487.70
$2.58 $2,696.10
$2.56 $6,566.40