LM5100CMAX/NOPB

Texas Instruments
926-LM5100CMAX/NOPB
LM5100CMAX/NOPB

Mfr.:

Description:
Gate Drivers 1-A 100-V half brid ge gate driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1 A
9 V
14 V
990 ns
715 ns
- 40 C
+ 125 C
LM5100C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Height: 1.45 mm
Length: 4.9 mm
Logic Type: CMOS
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Operating Supply Current: 2 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.9 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 267 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.93 $2.93
$2.19 $21.90
$2.00 $50.00
$1.80 $180.00
$1.70 $425.00
$1.66 $830.00
$1.59 $1,590.00
Full Reel (Order in multiples of 2500)
$1.58 $3,950.00
$1.57 $7,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩