LM5101ASD

Texas Instruments
926-LM5101ASD
LM5101ASD

Mfr.:

Description:
Gate Drivers 3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS: N
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
WSON-10
2 Driver
2 Output
3 A
9 V
14 V
430 ns
260 ns
- 40 C
+ 125 C
LM5101A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Height: 0.8 mm
Length: 4 mm
Logic Type: TTL
Maximum Turn-Off Delay Time: 4 ns
Maximum Turn-On Delay Time: 4 ns
Operating Supply Current: 2 mA
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4 mm
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,803

Stock:
2,803 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.16 $8.16
$6.29 $62.90
$5.83 $145.75
$5.31 $531.00
$4.92 $1,230.00
Full Reel (Order in multiples of 1000)
$4.76 $4,760.00
$4.54 $9,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments UCC27201ADPRR
Texas Instruments
Gate Drivers 120V Boot 3APeak Hi Freq Hi/Lo-Side Drvr A 595-UCC27201ADPRT