LM5101BMA/NOPB

Texas Instruments
926-LM5101BMA/NOPB
LM5101BMA/NOPB

Mfr.:

Description:
Gate Drivers 100V 2A Half-Bridge Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
9 V
14 V
570 ns
430 ns
- 40 C
+ 125 C
LM5101B
Tube
Brand: Texas Instruments
Features: Independent
Height: 1.45 mm
Length: 4.9 mm
Logic Type: TTL
Maximum Turn-Off Delay Time: 4 ns
Maximum Turn-On Delay Time: 4 ns
Operating Supply Current: 2 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.9 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM510x 100V MOSFET Drivers

Texas Instruments LM510x 100V MOSFET Drivers are designed to drive both the high-side and the low-side N-Channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver can operate with supply voltages up to 100V. The "A" versions provide a full 3A of gate drive while the "B" and "C" versions provide 2A and 1A, respectively. The Texas Instruments LM510x outputs are independently controlled with CMOS input thresholds (LM5100A/B/C) or TTL input thresholds (LM5101A/B/C). An integrated high-voltage diode is provided to charge the high-side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver.

In Stock: 4,032

Stock:
4,032 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.95 $4.95
$3.77 $37.70
$3.16 $79.00
$3.04 $288.80
$2.97 $846.45
$2.91 $1,658.70
$2.81 $2,936.45
$2.74 $7,028.10
$2.73 $13,745.55