LM5104SD/NOPB

Texas Instruments
926-LM5104SD/NOPB
LM5104SD/NOPB

Mfr.:

Description:
Gate Drivers High Vltg Half- Brid ge Gate Drvr A 926- A 926-LM5104SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WSON-10
2 Driver
2 Output
1.8 A
9 V
14 V
600 ns
600 ns
- 40 C
+ 125 C
LM5104
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Synchronous
Height: 0.8 mm
Length: 4 mm
Logic Type: CMOS
Operating Supply Current: 3 mA
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Gate Drivers
Propagation Delay - Max: 56 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4 mm
Unit Weight: 49.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1,260

Stock:
1,260 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.33 $4.33
$3.29 $32.90
$3.02 $75.50
$2.74 $274.00
$2.61 $652.50
$2.59 $1,295.00
Full Reel (Order in multiples of 1000)
$2.29 $2,290.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩