LM5107SD/NOPB

Texas Instruments
926-LM5107SD/NOPB
LM5107SD/NOPB

Mfr.:

Description:
Gate Drivers 1.4-A 100-V half br idge gate driver wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
LLP-8
2 Driver
2 Output
1.4 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5107
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Height: 0.8 mm
Length: 4 mm
Logic Type: TTL
Maximum Turn-Off Delay Time: 15 ns
Maximum Turn-On Delay Time: 15 ns
Operating Supply Current: 3.4 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 56 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4 mm
Unit Weight: 49.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15,638

Stock:
15,638 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.74 $2.74
$2.04 $20.40
$1.87 $46.75
$1.67 $167.00
$1.58 $395.00
$1.55 $775.00
Full Reel (Order in multiples of 1000)
$1.33 $1,330.00
$1.31 $2,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩