LM5109BMA/NOPB

Texas Instruments
926-LM5109BMA/NOPB
LM5109BMA/NOPB

Mfr.:

Description:
Gate Drivers 1A Peak Half Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5109B
Tube
Brand: Texas Instruments
Features: Independent
Height: 1.45 mm
Length: 4.9 mm
Logic Type: TTL
Maximum Turn-Off Delay Time: 2 ns
Maximum Turn-On Delay Time: 2 ns
Operating Supply Current: 1.8 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.9 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5109B/LM5109B-Q1 Half Bridge Gate Drivers

Texas Instruments LM5109B/LM5109B-Q1 Half Bridge Gate Drivers are cost-effective, high-voltage gate drivers designed to drive both the high-side and the low-side N-Channel MOSFETs. This can be done in a synchronous buck or a half bridge configuration. The floating high-side drivers are capable of working with rail voltages up to 90V. The outputs are independently controlled with TTL/CMOS compatible logic input thresholds. The robust level shift technology operates at high speed while consuming low power and providing clean-level transitions from the control input logic to the high-side gate drivers. Under-voltage lockout is provided on both the low-side and the high-side power rails.

In Stock: 3,471

Stock:
3,471 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.08 $10.80
$0.868 $21.70
$0.825 $78.38
$0.804 $229.14
$0.773 $440.61
$0.751 $784.80
$0.72 $1,846.80
$0.705 $3,549.68