LM5109BMA

926-LM5109BMA
LM5109BMA

Mfr.:

Description:
Gate Drivers 1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-SOIC -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5109B
Tube
Brand: Texas Instruments
Features: Independent
Height: 1.45 mm
Length: 4.9 mm
Logic Type: TTL
Maximum Turn-Off Delay Time: 2 ns
Maximum Turn-On Delay Time: 2 ns
Operating Supply Current: 1.8 mA
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.9 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5109B/LM5109B-Q1 Half Bridge Gate Drivers

Texas Instruments LM5109B/LM5109B-Q1 Half Bridge Gate Drivers are cost-effective, high-voltage gate drivers designed to drive both the high-side and the low-side N-Channel MOSFETs. This can be done in a synchronous buck or a half bridge configuration. The floating high-side drivers are capable of working with rail voltages up to 90V. The outputs are independently controlled with TTL/CMOS compatible logic input thresholds. The robust level shift technology operates at high speed while consuming low power and providing clean-level transitions from the control input logic to the high-side gate drivers. Under-voltage lockout is provided on both the low-side and the high-side power rails.

Availability

Stock:

Similar Product

Texas Instruments LM5109BMA/NOPB
Texas Instruments
Gate Drivers 1A Peak Half Bridge