LM5110-2M/NOPB

Texas Instruments
926-LM5110-2M/NOPB
LM5110-2M/NOPB

Mfr.:

Description:
Gate Drivers Dual Low-Side Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
3.5 V
14 V
Inverting
14 ns
12 ns
- 40 C
+ 125 C
LM5110
Tube
Brand: Texas Instruments
Features: Negative Output Voltage Capability
Height: 1.45 mm
Length: 4.9 mm
Logic Type: TTL
Operating Supply Current: 2 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.9 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 604

Stock:
604 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.43 $3.43
$2.57 $25.70
$2.17 $54.25
$2.06 $195.70
$1.98 $564.30
$1.93 $1,100.10
$1.85 $1,933.25
$1.80 $4,617.00
$1.76 $8,861.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.57
Min:
1