LM5110-3MX/NOPB

Texas Instruments
926-LM5110-3MX/NOPB
LM5110-3MX/NOPB

Mfr.:

Description:
Gate Drivers 5-A/3-A dual channel gate driver with 4- A 926-LM5110-3M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
3.5 V
14 V
Non-Inverting
14 ns
12 ns
- 40 C
+ 125 C
LM5110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Negative Output Voltage Capability
Height: 1.45 mm
Length: 4.9 mm
Logic Type: TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.9 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,156
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.80 $2.80
$2.09 $20.90
$1.91 $47.75
$1.72 $172.00
$1.63 $407.50
$1.59 $795.00
Full Reel (Order in multiples of 2500)
$1.47 $3,675.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.35
Min:
1

Similar Product

Texas Instruments LM5110-3M/NOPB
Texas Instruments
Gate Drivers Dual Low-Side Driver