LM5111-2MYX/NOPB

Texas Instruments
926-LM5111-2MYX/NOPB
LM5111-2MYX/NOPB

Mfr.:

Description:
Gate Drivers 5-A/3-A dual channel gate driver with ac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Low-Side
SMD/SMT
MSOP-PowerPad-8
2 Driver
2 Output
5 A
3.5 V
14 V
25 ns
25 ns
- 40 C
+ 125 C
LM5111
Reel
Brand: Texas Instruments
Features: UVLO Configured to Drive PFET through OUT_A
Height: 0.86 mm
Length: 3 mm
Logic Type: TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$1.41 $4,935.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.38
Min:
1