LM5112SD/NOPB

Texas Instruments
926-LM5112SD/NOPB
LM5112SD/NOPB

Mfr.:

Description:
Gate Drivers 7A Sgl Mosfet Driver A 926-LM5112SDX/NOP A 926-LM5112SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
WSON-6
1 Driver
1 Output
7 A
3.5 V
14 V
Inverting, Non-Inverting
14 ns
12 ns
- 40 C
+ 125 C
LM5112
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Negative Output Voltage Capability
Height: 0.8 mm
Length: 3 mm
Logic Type: CMOS, TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3 mm
Unit Weight: 19.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 435

Stock:
435
Can Dispatch Immediately
On Order:
2,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.21 $2.21
$1.64 $16.40
$1.49 $37.25
$1.33 $133.00
$1.26 $315.00
$1.17 $585.00
Full Reel (Order in multiples of 1000)
$1.17 $1,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.88
Min:
1

Similar Product

Texas Instruments LM5112SDX/NOPB
Texas Instruments
Gate Drivers 3-A/7-A single chann el gate driver with A 926-LM5112SD/NOPB