LM5127EVM-FLEX

Texas Instruments
595-LM5127EVM-FLEX
LM5127EVM-FLEX

Mfr.:

Description:
Power Management IC Development Tools LM5127 Flexible topo logy evaluation Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
3 V to 42 V
3.3 V, 5 V
LM5127-Q1
LM5127-FLEX
Brand: Texas Instruments
For Use With: LM5127-Q1
Output Current: 5 A, 7 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5127EVM-FLEX Flexible Topology Evaluation Module

Texas Instruments LM5127EVM-FLEX Flexible Topology Evaluation Module is designed to evaluate the operation of the LM5127-Q1 when configured with channel 1 as a pre-boost and channel 2 and channel 3 configured as independent buck controllers. The TI LM5127EVM-FLEX has an input voltage range of 3V to 42V. The pre-boost can operate down to 3V during input transients, providing an output voltage of 6.9V. Channel 2, configured as a buck, produces 5V and up to 5A. Channel 2 is designed to provide a regulated 5V at up to 5A. Channel 3 is designed to provide a regulated 3.3V at up to 7A.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$307.18 $307.18